Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2846RL
Cut Tape08P2846
Product RangeWE-PD2 Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.580 |
| 100+ | $2.340 |
| 250+ | $2.260 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776147Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2846RL
Cut Tape08P2846
Product RangeWE-PD2 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.62A
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.62A
Product Range
WE-PD2 Series
DC Resistance Max
170mohm
Product Length
10mm
Product Height
5.4mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
