Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785127Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2767RL
Cut Tape75AJ2767
Product RangeWE-PD Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.500 |
| 100+ | $2.250 |
| 250+ | $2.210 |
| 500+ | $2.160 |
| 1000+ | $2.000 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785127Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2767RL
Cut Tape75AJ2767
Product RangeWE-PD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case5.9mm x 6.2mm x 3.3mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 25%
Product Length5.9mm
Product Width6.2mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
5.9mm x 6.2mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1A
Product Range
WE-PD Series
DC Resistance Max
0.36ohm
Product Length
5.9mm
Product Height
3.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
