Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y7801
Product RangeWE-PMCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.420 |
| 25+ | $1.370 |
| 50+ | $1.310 |
| 100+ | $1.160 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479276210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y7801
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeWE-PMCI Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
DC Resistance Max
0.075ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.15A
Saturation Current (Isat)
1.95A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
