Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479298210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y7812
Product RangeWE-PMCI Series
Your Part Number
1,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $1.450 |
| 15+ | $1.410 |
| 25+ | $1.370 |
| 50+ | $1.320 |
| 125+ | $1.180 |
| 250+ | $1.160 |
| 500+ | $1.130 |
Price for:Each
Minimum: 5
Multiple: 5
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479298210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y7812
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.95A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeWE-PMCI Series
Power Inductor Case3.2mm x 2.5mm x 1mm
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.95A
Saturation Current (Isat)
2.7A
Power Inductor Case
3.2mm x 2.5mm x 1mm
DC Resistance Max
0.054ohm
Product Length
3.2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
