Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317894
Newark Part No.25AJ3277
Product RangeWE-AGDT Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.030 |
10+ | $10.540 |
25+ | $10.240 |
50+ | $9.920 |
100+ | $9.680 |
250+ | $9.290 |
500+ | $9.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750317894
Newark Part No.25AJ3277
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2.25:3.5:1
Inductance18µH
DC Resistance0.085ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
Technical Specifications
Turns Ratio
2.25:3.5:1
DC Resistance
0.085ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (21-Jan-2025)
Inductance
18µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability