Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W3039
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $16.340 |
| 10+ | $15.740 |
| 25+ | $15.370 |
| 100+ | $15.000 |
| 500+ | $14.280 |
| 1000+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W3039
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max100mohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)10A
Self Resonant Frequency5MHz
Quality Factor180@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
180@125kHz
Product Length
53.3mm
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
24µH
DC Resistance Max
100mohm
No. of Layers
2 Layers
Self Resonant Frequency
5MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
