Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97W4612RL
Cut Tape97W4612
Product RangeWE-PD HV Series
Your Part Number
508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.370 |
| 25+ | $2.350 |
| 50+ | $2.310 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714152Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97W4612RL
Cut Tape97W4612
Product RangeWE-PD HV Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeWE-PD HV Series
Power Inductor Case10mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max4.6ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
320mA
Saturation Current (Isat)
460mA
Power Inductor Case
10mm x 10mm x 6mm
DC Resistance Max
4.6ohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
