Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325033Copy
Newark Part No.30AK7850
Product RangeWE-HCIA Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.860 |
| 25+ | $4.610 |
| 50+ | $4.360 |
| 100+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325033Copy
Newark Part No.30AK7850
Product RangeWE-HCIA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case10.5mm x 10mm x 4.5mm
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max5750µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
18A
Product Range
WE-HCIA Series
DC Resistance Max
5750µohm
Product Length
10.5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
