Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843332000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ9415RL
Cut Tape62AJ9415
Product RangeWE-CHSA Series
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.850 |
| 25+ | $3.730 |
| 50+ | $3.590 |
| 100+ | $3.450 |
| 500+ | $2.780 |
| 1000+ | $2.730 |
| 2500+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843332000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ9415RL
Cut Tape62AJ9415
Product RangeWE-CHSA Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case10.6mm x 10.6mm x 11mm
Product RangeWE-CHSA Series
DC Resistance Max0.0609ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Power Inductor Case
10.6mm x 10.6mm x 11mm
DC Resistance Max
0.0609ohm
Product Length
10.6mm
Product Height
11mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
7A
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
