Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433391000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7871RL
Cut Tape30AK7871
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.570 |
| 25+ | $3.480 |
| 50+ | $3.380 |
| 100+ | $3.240 |
| 500+ | $3.100 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433391000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel30AK7871RL
Cut Tape30AK7871
Product RangeWE-CHSA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)14.4A
Product RangeWE-CHSA Series
Power Inductor Case10.6mm x 10.6mm x 11mm
Inductor Case / Package-
DC Resistance Max0.0332ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
14.4A
Power Inductor Case
10.6mm x 10.6mm x 11mm
DC Resistance Max
0.0332ohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
