Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438321010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8313RL
Cut Tape85AH8313
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.110 | $20.55 |
| Total Price | $20.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.110 |
| 10+ | $3.940 |
| 15+ | $3.640 |
| 25+ | $3.330 |
| 50+ | $3.010 |
| 125+ | $2.670 |
| 250+ | $2.270 |
| 500+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438321010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8313RL
Cut Tape85AH8313
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case2.5mm x 2mm x 0.6mm
Product RangeWE-MAIA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.196ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 0.6mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
2.5A
Product Range
WE-MAIA Series
DC Resistance Max
0.196ohm
Product Length
2.5mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
