Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438322010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8315RL
Cut Tape85AH8315
Product RangeWE-MAIA Series
Your Part Number
2,000 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.800 | $19.00 |
| Total Price | $19.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.800 |
| 10+ | $3.640 |
| 15+ | $3.380 |
| 25+ | $3.090 |
| 50+ | $2.790 |
| 125+ | $2.470 |
| 250+ | $2.110 |
| 500+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438322010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8315RL
Cut Tape85AH8315
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.35A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 0.8mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.133ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
3.35A
Power Inductor Case
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.133ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
