Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AH8321
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.380 |
| 10+ | $2.340 |
| 25+ | $2.300 |
| 50+ | $2.260 |
| 100+ | $2.250 |
| 250+ | $2.060 |
| 500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AH8321
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.075ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.075ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
