Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356018Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8380RL
Cut Tape85AH8380
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.370 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $2.330 |
| 100+ | $2.100 |
| 250+ | $2.040 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356018Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8380RL
Cut Tape85AH8380
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAIA Series
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
0.03ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6.5A
Product Range
WE-MAIA Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
