Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227010Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel85AH8397RL
Cut Tape85AH8397
Product RangeWE-RCIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $3.130 |
| 100+ | $3.000 |
| 250+ | $2.920 |
| 500+ | $2.840 |
| 1000+ | $2.750 |
| 5000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227010Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel85AH8397RL
Cut Tape85AH8397
Product RangeWE-RCIS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)29A
Product RangeWE-RCIS Series
Power Inductor Case15mm x 7.1mm x 7.8mm
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length15mm
Product Width7.1mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22.5A
Saturation Current (Isat)
29A
Power Inductor Case
15mm x 7.1mm x 7.8mm
DC Resistance Max
2000µohm
Product Length
15mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
