Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784770331Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH2766RL
Cut Tape66AH2766
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.790 |
| 25+ | $3.520 |
| 50+ | $3.210 |
| 100+ | $2.900 |
| 500+ | $2.570 |
| 1000+ | $2.190 |
| 2500+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784770331Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66AH2766RL
Cut Tape66AH2766
Product RangeWE-PDA Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-PDA Series
Power Inductor Case12mm x 12mm x 8mm
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
0.468ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
Power Inductor Case
12mm x 12mm x 8mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
