Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774212Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AH8472
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774212Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AH8472
Product RangeWE-PD2A Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)490mA
Inductor ConstructionUnshielded
Saturation Current (Isat)630mA
Product RangeWE-PD2A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.93ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
630mA
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
