Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78477510Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8482RL
Cut Tape85AH8482
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 25+ | $2.280 |
| 100+ | $1.930 |
| 250+ | $1.860 |
| 500+ | $1.720 |
| 1000+ | $1.650 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78477510Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8482RL
Cut Tape85AH8482
Product RangeWE-PD2A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.95A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2A Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.07ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.95A
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
