Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005127Copy
Newark Part No.94AM7145
Product RangeWCAP-CSRF Series
Your Part Number
9,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.520 |
| 25+ | $2.200 |
| 50+ | $1.900 |
| 100+ | $1.600 |
| 250+ | $1.420 |
| 500+ | $1.240 |
| 1000+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$25.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005127Copy
Newark Part No.94AM7145
Product RangeWCAP-CSRF Series
Capacitance12pF
Voltage Rating50VDC
Product RangeWCAP-CSRF Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
12pF
Product Range
WCAP-CSRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
