Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $322.940 |
| 5+ | $318.820 |
Price for:Each
Minimum: 1
Multiple: 1
$322.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAG30N-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5520
Product RangeAG Series
High Voltage Power Supply TypeProportional
No. of Outputs1 Output
PolarityNegative Output
Output Power Max1W
Output Voltage - Output 1-3kV
DC / DC Converter Output TypeFixed, Adjustable
Output Current - Output 1320µA
Power Rating1W
Output Current Max320µA
Output Voltage - Output 2-
Output Current Max320µA
Output Current - Output 2-
Power Supply MountingSurface Mount
Output Voltage Min0V
Output Voltage Max-3kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeAG Series
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingSurface Mount Device
Width11.43mm
Height6.35mm
Output Voltage - Output 3-
Depth28.7mm
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Polarity
Negative Output
Output Voltage - Output 1
-3kV
Output Current - Output 1
320µA
Output Current Max
320µA
Output Current Max
320µA
Power Supply Mounting
Surface Mount
Output Voltage Max
-3kV
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Surface Mount Device
Height
6.35mm
Depth
28.7mm
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1W
DC / DC Converter Output Type
Fixed, Adjustable
Power Rating
1W
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AG Series
Approvals & Standards
CE, UL
Width
11.43mm
Output Voltage - Output 3
-
Output Current - Output 3
-
Alternatives for AG30N-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

