| Quantity | Price |
|---|---|
| 1+ | $277.330 |
| 5+ | $273.760 |
| 10+ | $270.190 |
Product Information
Product Overview
The GP Series is a line of miniature high voltage converters that provide outputs up to 6kV, positive or negative in a compact PCB mount package. This line features low power consumption, making it ideal for portable, battery powered applications. The isolated output is proportional to the input, and is linear from approximately 0.7 volts in. The isolated output allows for user selectable output polarity. Excellent filtering techniques and a low noise quasi-sinewave oscillator provide clean, reliable DC to HV DC conversion with low ripple and low EMI/RFI. The GP Series units are component level converters that are easy to integrate, low cost, and come with decades of field proven reliability
- Output Voltages from 200V to 6kV
- Output Voltage Proportional to Input
- Low Turn-on Voltage 0.7VDC
- Input to Output Isolation
- Dual Output Models
- No Minimum Load
Applications
Power Management, DC/DC Converters
Technical Specifications
Proportional
Positive Output
4kV
250µA
Through Hole
4kV
GP Series
12V
DIP
38.1mm
38.1mm
1 Output
1W
1W
250µA
0V
3.5kV
0V
Fixed, Adjustable
Through Hole
16mm
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

