Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK250-120-SZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK1266
Product RangeBK250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.221 |
| 25+ | $0.213 |
| 50+ | $0.204 |
| 100+ | $0.197 |
| 250+ | $0.188 |
| 500+ | $0.175 |
| 1000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-120-SZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK1266
Product RangeBK250 Series
Technical Datasheet
Product RangeBK250 Series
Voltage Rating250VAC
Holding Current120mA
Trip Current240mA
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.1mm
Diameter-
Length7mm
Thickness4.6mm
Height10.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK250 Series
Holding Current
120mA
Time to Trip
5s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VAC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7mm
Height
10.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
