Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK250-400-SZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK1267
Product RangeBK250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.446 |
| 25+ | $0.412 |
| 50+ | $0.378 |
| 100+ | $0.352 |
| 250+ | $0.312 |
| 500+ | $0.298 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-400-SZCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AK1267
Product RangeBK250 Series
Technical Datasheet
Product RangeBK250 Series
Voltage Rating250VAC
Holding Current400mA
Trip Current800mA
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max10A
Lead Spacing5.1mm
Diameter-
Length11.2mm
Thickness4.6mm
Height17mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK250 Series
Holding Current
400mA
Time to Trip
9s
Current Rating Max
10A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VAC
Trip Current
800mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.2mm
Height
17mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
