Print Page
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.322 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.322 |
| 20+ | $0.315 |
| 30+ | $0.307 |
| 50+ | $0.300 |
| 100+ | $0.292 |
| 250+ | $0.267 |
| 500+ | $0.241 |
| 1000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603ARNPOYBN3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel49AM2775RL
Cut Tape49AM2775
Product RangeCQ Series
Technical Datasheet
Capacitance3.3pF
Voltage(DC)250V
Voltage Rating-
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Product RangeCQ Series
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style-
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Voltage Rating
-
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 0.05pF
Operating Temperature Max
125°C
Capacitor Case Style
-
Capacitor Terminals
Standard Terminal
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Voltage(AC)
-
Product Range
CQ Series
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.8mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

