
1 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $391.830 |
Información del producto
Resumen del producto
PMP11-AA1U1PBWBJ is a Cerabar PMP11 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapors, liquids and dust. The Cerabar can be used thanks to a wide range of approvals and process connections internationally. It is the most price-attractive compact pressure transmitter in its segment. The PMP11 is designed to withstand the conditions in the process industry with the use of high-quality materials like 316L. It can be used for standard applications in the process industry. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Turn down up to 5:1
- Reference accuracy is 0.5%, long term stability is 0.2% of URL/year
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Non-hazardous area approval, 4-20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection)
- Ambient temperature range from -40°C to +70°C
Especificaciones técnicas
Gauge
-1bar
G1/2A
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMP11 Series
BSPP Male
10bar
4 Pin M16 Connector
30VDC
-
316L Stainless Steel
70°C
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
