
1 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $366.080 |
Información del producto
Resumen del producto
RIA15-AAA1 is a loop-powered process indicator RIA15 that displays 4 to 20mA measured values or optionally up to four of a sensor's HART® process variables in all industries. The RIA15 has 5-digit measured value display with 17mm (0.67in) digit height with dimension, bar graph and activatable backlighting and can be used for panel-mount housing or field housing as local display. Perfect solution if measuring points are difficult to access, especially if long wiring distances are required / voltage drop < 1V interrogates up to 4 different measurement values in a running process and displays them (via HART protocol).
- Easy configuration and on-site parameter setup with 3 front-mounted key push buttons
- No external power supply is necessary, the device is powered directly from current loop
- Low installation depth
Especificaciones técnicas
5
4mA to 20mA
45mm
-
-40°C
RIA15 Series
Current
17mm
92mm
-
60°C
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza RIA15-AAA1
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
