
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,728.290 |
Información del producto
Resumen del producto
The 060-0708-18TJG is a Pressure Transducer constructed from all-welded stainless steel sensors built for rugged industrial applications that require high accuracy and measurement stability. The model TJE is available with a variety of options for extended temperature operation, electrical terminations and high-level outputs. It has internal shunt calibration circuits as a standard feature to allow easy set-up of the sensor to the data system. The gage model TJE is a strain gage based transducer and features unique true gage design which utilizes a second welded stainless steel diaphragm that hermetically seals the strain gage circuitry from atmospheric contamination. This design references the primary pressure sensing diaphragm to the atmosphere and provides a stable zero regardless of the transducer environment. It has an all-welded vacuum reference chamber assuring long-term stability.
- General process, foil - Pressure form factor
- Infinite resolution
- Media - Gases, liquids compatible with wetted parts
- Hermetically sealed IP68/NEMA-6P
- -100 to 325°F Operating temperature range
Advertencias
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificaciones técnicas
Manométrica
0
500
NPT
5
No SVHC (07-Jul-2017)
Voltaje
Manométrica
10
-
Serie Model TJE
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
