
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 100+ | $45.560 |
| 250+ | $44.510 |
Información del producto
Resumen del producto
SSCDANV030PAAA5 is an SSC series TruStability® board mount piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. It is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analog and 2KHz for digital. It is calibrated over the temperature range of -20°C to 85°C. This sensor measures absolute, gage, or differential pressures. The absolute version has an internal vacuum reference and an output value proportional to absolute pressure.
- Single axial barbed port pressure port, liquid media on Port 1, diagnostics on option
- Absolute pressure range from 0psi to 30psi, analog output type
- 10% to 90% of Vsupply (analog), 2^14 counts (digital) transfer function, 5.0VDC supply voltage
- Proprietary Honeywell technology, protected by multiple global patents
- Industrial leading long term stability, total error band
- Industry-leading accuracy, high burst pressure
- High working pressure ranges, industrial leading flexibility
- Wide variety of pressure ranges, energy efficient, small size
- DIP package
- Operating temperature range from -40°C to 85°C
Especificaciones técnicas
Absoluta
30
4.75
8Pines
± 0.25%
Through Hole
Líquido
85
-
0
5.25
DIP
Analógico
Axial Simple con Púas
-
-40
TruStability SSC Series
No SVHC (07-Jul-2017)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
