
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $179.290 |
Información del producto
Resumen del producto
EVALISO1H811GTOBO1 is an evaluation board to evaluate ISO1H811G ISOFACE™ galvanic isolated 8 channel high-side switch. The ISO1H81xG family offers parallel and serial 3.3V/5V μC-interfaces, facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA. The ISO1H81xG products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for PLC. The ISO1H81xG product family integrates: robust galvanic isolation (UL508 and EN 611312 certified) to protect the 3.3V/5V control domain of an industrial control system from the harsh 24V (typ) process side, 8channel high side power switching capabilities of up to 1.2A per channel, active current limitation and over temperature protection, common diagnostic feedback for over temperature and for Vbb under-voltage. Typical applications include programmable logic controllers, distributed control systems, general control equipment, robotics and solid-state relay.
- Supply voltage range from 11V to 35V
- Output voltage range from 3V to 5.5V
- 0.6A max output current
- Parallel interface
- SMD mounting
Especificaciones técnicas
Infineon
Power Management - Load Switch
Evaluation Board ISO1H811G
To Be Advised
ISO1H811G
Conmutador de Potencia del Lado de Alta
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
