| Cantidad | Precio en USD |
|---|---|
| 1+ | $60.150 |
| 5+ | $54.280 |
| 10+ | $47.830 |
| 25+ | $44.300 |
| 50+ | $41.080 |
| 100+ | $40.490 |
| 250+ | $39.610 |
Información del producto
Resumen del producto
The KPT06E10-6P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Aplicaciones
Industrial, Commercial
Especificaciones técnicas
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza KPT06E10-6P
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto
