
¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $0.590 | $0.157 |
| 10+ | $0.529 | $0.157 |
| 25+ | $0.498 | $0.157 |
| 50+ | $0.468 | $0.157 |
| 100+ | $0.438 | $0.157 |
| 500+ | $0.412 | $0.157 |
| 1000+ | $0.392 | $0.157 |
| 2500+ | $0.379 | $0.157 |
Información del producto
Alternativas para el número de pieza C333C105K5R5TA
1 producto (s) encontrado (s)
Resumen del producto
The C333 series Goldmax conformally coated Multilayer Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
- Radial leaded form factor
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- Encapsulation meets flammability standard UL94V-0
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 100pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 0.100, 0.200 and 0.250" Lead spacing
Especificaciones técnicas
1
± 10%
X7R
Terminales Radiales
-
4.07
-55
-
50
Conexión Radial
5.08
Serie C333
7.11
10.16
125
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
