
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.480 |
| 25+ | $1.380 |
| 50+ | $1.260 |
| 100+ | $1.070 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.988 |
Información del producto
Resumen del producto
R53 (miniature) Class X2, 310VAC, 110°C (automotive grade) metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. The R53 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typically used for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions such as on board chargers.
- Automotive (AEC-Q200) grade qualified
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- THB grade IIIB: 85°C, 85% RH, 1,000 hours at 310VAC according to IEC 60384-14
- THB grade IIIB: 85°C, 85% RH, 1,000 hours at 560VDC according to IEC 60384-14
- Recommended DC voltage of ≤ 630VDC
- Climatic category 40/110/56, IEC 60068-1
- 100% screening factory test at 1,900 VDC
- Self healing properties
Especificaciones técnicas
Metallized PP
0.68
X2
310
400
15
110
-
Caja Radial - 2 Pines
± 10%
Agujero Pasante
-
GRADO II (condición de prueba B)
-40
R53 Series
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
