
Avísenme cuando vuelva a estar en stock
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $7.630 | $7.63 |
| Total (Dólares USD) Precio en USD | $7.63 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.630 |
| 25+ | $7.170 |
| 100+ | $6.740 |
| 250+ | $6.180 |
| 500+ | $5.580 |
| 1000+ | $4.860 |
| 5000+ | $3.730 |
Información del producto
Resumen del producto
T322C106K020AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 10µF capacitance and ±10% capacitance tolerance
- C case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Especificaciones técnicas
10
± 10%
-
-
-
8.76
T322 Series
125
No SVHC (15-Jan-2018)
20
Conexión Axial
2.9
-
4.57
-
-55
-
Documentos técnicos (1)
Alternativas para el número de pieza T322C106K020AT
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
