![KEMET T521X106M075ATE050 Capacitor de Polímero de Tantalio, 10 µF, ± 20%, 75 V, X, 0.05 ohm, 2917 [7343 Métrico]](https://mexico.newark.com/productimages/standard/en_US/77AK6305-40.jpg)
Avísenme cuando vuelva a estar en stock
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $7.610 | $7.61 |
| Total (Dólares USD) Precio en USD | $7.61 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.610 |
| 25+ | $5.910 |
| 50+ | $5.340 |
| 100+ | $4.940 |
| 250+ | $4.840 |
| 500+ | $4.740 |
| 5000+ | $4.640 |
Información del producto
Resumen del producto
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Especificaciones técnicas
10
75
0.05
7.3
4
-55
T521 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
X
2917 [7343 Métrico]
4.3
2.2
105
-
Documentos técnicos (2)
Alternativas para el número de pieza T521X106M075ATE050
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
