
| Cantidad | Precio en USD |
|---|---|
| 1+ | $53.750 |
| 5+ | $50.100 |
| 10+ | $47.940 |
| 25+ | $45.510 |
| 50+ | $42.470 |
| 100+ | $40.040 |
| 250+ | $36.390 |
Información del producto
Resumen del producto
MD-GSK-S05-250-P5-ANSI is an ANSI mineral insulated thermocouple with 0.5mm diameter for a fast response. It is flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in Sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 100mm PFA twin twisted 7/0.2mm tails, +yellow/-white color coded in accordance with ANSI MC96.1.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Hot junction of thermocouple grounded to outer sheath for very fast response
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Probe temperature range from -40°C to +750°C, conforms to ANSI MC96.1
- Sensor type is type K (nickel chromium/nickel aluminum) to ANSI MC96.1
- Single element, hot junction grounded to sheath
- Pot seal rating is 200°C
- 0.0196inch probe diameter, 9.843inch probe length
- Yellow positive tail wire and red negative tail wire
Especificaciones técnicas
K
-
3.94
9.84
0.02
PFA
ANSI
-
-
Stainless Steel
100
250
0.5
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
