
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.400 |
| 25+ | $1.850 |
| 100+ | $1.780 |
| 250+ | $1.690 |
| 500+ | $1.610 |
| 1000+ | $1.530 |
| 2500+ | $1.470 |
| 5000+ | $1.440 |
Información del producto
Resumen del producto
The TMOV series Thermally Protected Radial Leaded Metal Oxide Varistor (MOV) represents a new development in integrated circuit protection. Comprised of radial leaded metal oxide varistor (MOV) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449. The TMOV® varistor's integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® varistor offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.
- Designed to facilitate compliance to UL1449 for SPD products
- High peak surge current rating up to 10kA
- Wave solderable
- Standard lead form and spacing option
- -55 to 85°C Operating temperature range
- Three-lead version available for indication purposes
Aplicaciones
Safety, Administración de Potencia, Calibración, Electrónica de Consumo
Especificaciones técnicas
275
TMOV
Disc 20mm
10
85
-
350
710
Metal Oxide Varistor (MOV)
-55
190
To Be Advised
Documentos técnicos (2)
Alternativas para el número de pieza TMOV20RP275E
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
