Información del producto
Resumen del producto
The HPWT-ML02-00000 is a SuperFlux LED for use with signal lamps and stop lamp. The popular through-hole package design allows lighting designers to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED products. This is possible through the efficient optical package design and high-current capabilities. The low profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired appearance. This product family includes amber LED, allowing lighting designers to match the colour of many lighting applications like vehicle signal lamps, specialty lighting and electronic signs.
- Energy saving
- Easy to handle
- High luminance
- Uniform colour
- Low power consumption
Especificaciones técnicas
Ámbar
T-1 (3mm)
70mA
594nm
70°
-
-
Through Hole
T-1 (3mm)
2.6V
600mcd
Roldana
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto