ATSAM3X8CA-AU
MCU ARM, Serie SAM3X, Serie SAM32 Family SAM 3X Microcontrollers, ARM Cortex-M3, 32 Bits, 84 MHz

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 90+ | $16.360 |
| 100+ | $14.200 |
Información del producto
Resumen del producto
The ATSAM3X8CA-AU is a SMART SAM3X series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 84MHz and features 512kB of flash memory in 2 x 256kB banks and 96kB of SRAM in 64kB +32kB banks. Its highly-integrated peripheral set includes Ethernet, dual CAN, High Speed USB MiniHost and device with on-chip PHY, high-speed SD/SDIO/MMC and multiple USARTs, SPIs, TWIs (I²C) and one I²S. The SAM3X8C also features a 12-bit ADC/DAC, temperature sensor, 32-bit timers, PWM timer and RTC. The 16bit external bus interface supports SRAM, PSRAM, NOR and NAND flash with error code correction. The Atmel QTouch® Library is available for the SAM3X8C for easy implementation of buttons, sliders and wheels. The device operates from 1.62 to 3.6V.
- ARM Cortex-M3 revision 2.0 running at up to 84MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- 24-bit SysTick counter
- Nested vector interrupt controller
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- Quartz or ceramic resonator oscillators - 3 to 20MHz and optional 32.768kHz for RTC or device clock
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low-power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed mini host/device
- Temperature sensor
- Sleep, wait and backup modes
- 2 TWI (I²C compatible), up to 6 SPIs, 1 SSC (I²S), 1 HSMCI (SDIO/SD/MMC) with up to 2 slots
- 9-channel 32bit timer/counter (TC), quadrature decoder logic and 2-bit grey up/down counter
- 32bit low-power RTT and low-power RTC with calendar and alarm features
- 256bit general purpose backup registers (GPBR)
- Ethernet MAC 10/100 (EMAC) with dedicated DMA
- 2 CAN controllers with 8 mailboxes
- True random number generator (TRNG)
- Register write protection
Especificaciones técnicas
Serie SAM32 Family SAM 3X Microcontrollers
32bit
32bit
84MHz
100Pines
63E/S's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
12Bit
1.62V
1.95V
85°C
-
No SVHC (17-Jan-2023)
ARM Cortex-M3
32 Bits
84MHz
512KB
LQFP
LQFP
96KB
15Canales
SAM32
SAM 3X
-40°C
Surface Mount
MSL 3 - 168 hours
Documentos técnicos (4)
Alternativas para el número de pieza ATSAM3X8CA-AU
3 productos encontrados
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
