
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 90+ | $9.710 |
| 180+ | $9.230 |
Información del producto
Resumen del producto
The ATSAM4E16CA-AN is a SMART SAM4E series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor and includes a floating point unit (FPU). It operates at a maximum speed of 120MHz and features up to 1024kB of flash, 2kB of cache memory and up to 128kB of SRAM. The SAM4E offers a rich set of advanced connectivity peripherals including 10/100 Mbps Ethernet MAC supporting IEEE 1588 and dual CAN. With a single precision FPU, advanced analogue features, as well as a full set of timing and control functions. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes without processor intervention.
- ARM Cortex-M4 with 2kB of cache running at up to 120MHz
- Memory protection unit (MPU)
- DSP Instruction
- Floating point unit (FPU)
- Thumb®-2 instruction set
- 16kB ROM with Embedded boot loader routines (UART) and IAP routines
- Static memory controller (SMC) - SRAM, NOR, NAND support
- NAND flash controller
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- 3 to 20MHz resonator oscillators
- RTC with Gregorian and Persian calendar mode, waveform generation in backup mode
- Temperature sensor
- Low-power tamper detection on two inputs
- One 4-channel DMA controller
- Sleep, wait and backup modes
- High-speed multimedia card interface (SDIO/SD Card/MMC)
- Two CAN controllers with eight mailboxes
- Real-time event management
- One Ethernet MAC (GMAC) 10/100Mbps with dedicated DMA and support for IEEE1588, wake-on-LAN
- Two 2-wire UARTs
- Two 2-wire Interfaces (TWI)
- Serial peripheral interface (SPI) with chip select signals
- 256bit general purpose backup registers (GPBR)
Especificaciones técnicas
SAM 32 Family SAM 4E Series Microcontrollers
32bit
32bit
120MHz
100Pines
LQFP
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16Bit
SAM32
1.32
105
-
No SVHC (04-Feb-2026)
ARM Cortex-M4
32 Bits
120
1
LQFP
79E/S's
128
10Canales
1.08
SAM 4E
-40
Surface Mount
MSL 3 - 168 hours
Documentos técnicos (2)
Alternativas para el número de pieza ATSAM4E16CA-AN
2 productos encontrados
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
