
6,600 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.560 |
| 100+ | $1.380 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Información del producto
Resumen del producto
The MCP16312-E/MS is a compact high-efficiency fixed frequency synchronous step-down DC-DC Converter operates from input voltage sources up to 30V. Integrated features include a high-side and a low-side switch, fixed frequency peak current mode control, internal compensation, peak current limit and over-temperature protection. The MCP16312 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed high-side and low-side switches and associated drive circuitry. The MCP16311 is capable of running in PWM/PFM mode. It switches in PFM mode for light load conditions and for large buck conversion ratios. This results in a higher efficiency over all load ranges. The MCP16312 runs in PWM-only mode and is recommended for noise-sensitive applications.
- Up to 95% efficiency
- Integrated N-channel low and high-side switch
- 0.8V Stable reference voltage
- Automatic pulse frequency modulation/pulse-width modulation (PFM/PWM)
- 3μA Typical low device shutdown current
- 44μA (non-switching, PFM mode) Low device quiescent current
- Internal compensation
- 300μs (EN low to high) Internal soft-start
- Peak current mode control
- Cycle-by-cycle peak current limit
- Under-voltage lockout (UVLO)
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
Adjustable
1Salidas
4.4V
1A
MSOP
Surface Mount
2V
500kHz
-40°C
-
-
MSOP
500kHz
Ajustable
Synchronous Buck (Step Down)
30V
1A
8Pines
-
24V
95%
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
