
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.910 | $0.91 |
| Total (Dólares USD) Precio en USD | $0.91 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.770 |
| 100+ | $0.765 |
| 250+ | $0.750 |
| 500+ | $0.734 |
| 1000+ | $0.719 |
| 2500+ | $0.704 |
| 5000+ | $0.689 |
Información del producto
Resumen del producto
The MCP1826T-ADJE/DC is a 1A ceramic output cap stable low output voltage Low Dropout Regulator with shutdown and power good functions (fixed output version only). It provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 to 5.0V. The 1000mA output current capability, combined with the low-output voltage capability, make the MCP1826 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1826 is stable using ceramic output capacitors that inherently provides lower output noise and reduce the size of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.
- 300mV (typical) Low dropout voltage
- Output voltage from 0.8V to 5.0V, both fixed and adjustable
- Stable with 1µF ceramic output cap
- Power good output
- 120µA Typical low supply current
- Low shutdown current of less than 0.1µA (typical)
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
Adjustable
6V
-
-
800mV
1A
250mV
SOT-223
1A
250mV
250mV
SOT-223
-40°C
-
-
2.3V
1Salidas
800mV
-
5V
5V
Positive Output
0
1A
250mV
Surface Mount
5Pines
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Alternativas para el número de pieza MCP1826T-ADJE/DC
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
