MCP73831T-2DCI/OT
Cargador de Batería para 1 Celda de Batería Li-Ion/Li-Pol, Entrada:6V, Carga:4.2V/500mA, SOT-23-5

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 3000+ | $0.612 |
Información del producto
Resumen del producto
The MCP73831T-2DCI/OT is a miniature single-cell, fully integrated Li-ion, Li-polymer charge Management Controller for use in space limited and cost-sensitive applications. This controller employ a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. This devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- High accuracy preset output voltage regulation (±0.75%)
- User-programmable charge current
- Charge status output can directly drive LEDs
- On-chip thermal regulation
- Preconditioning and end-of-charge ratio options
- Under-voltage lockout
- Automatic power-down
- Thermal regulation
- Automatic power down
- Operating temperature range from -40°C to 85°C
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
Ion Litio, Polímero de Litio
4.2
500mA
SOT-23
1
-40
Surface Mount
MSL 1 - Unlimited
6
500
SOT-23
5Pines
1
85
-
No SVHC (27-Jun-2018)
Documentos técnicos (3)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
