MCP73843-420I/MS
Cargador de Batería para 1 Celda de Batería Li-Ion y Li-Pol, Entrada:5.2V, Carga:4.2V/1A, MSOP-8

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 300+ | $1.460 |
Información del producto
Resumen del producto
The MCP73843-420I/MS is an advanced single cell lithium-ion/lithium-polymer charge Management Controller for use in space-limited and cost-sensitive applications. This combines high accuracy constant-voltage (0.5% maximum), constant-current regulation, cell preconditioning, advanced safety timers and automatic charge termination. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing single cell lithium-ion or lithium-polymer battery packs. This operates with an input voltage range of 4.5V to 12V and is fully specified over the ambient temperature range of -40 to +85°C.
- Safety charge timer
- Automatic charge termination
- Automatic recharge
- Charge status indicator
- 0.5% (maximum) High accuracy voltage regulation
- Automatic preconditioning of deeply depleted cells
- 0.25µA (typical) Shutdown current
- No inductor required
- Programmable charge current
- Automatic power-down when input power removed
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
Ion Litio, Polímero de Litio
4.2
10mA
MSOP
1
-40
Surface Mount
MSL 1 - Unlimited
12
10
MSOP
8Pines
1
85
-
No SVHC (15-Jan-2018)
Documentos técnicos (4)
Alternativas para el número de pieza MCP73843-420I/MS
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
