
Información del producto
Resumen del producto
RN-SRL-PRO3V-CLR is a USB to Serial TTL bridge cable available in Translucent Overmold USB-A male connectors, having connection ready 6 conductor tinned leads at the opposite end. Each cable is made up to a 6 foot length (1.8m), with a heatshrink finish treatment. At the core of each cable assembly is the RN-SRL-PRO3V USB-to-Serial TTL Bridge Board Module (PCB Assembly) designed to accommodate a quick and easy means to interconnect to devices having TTL level Serial interfaces which require conversion to USB. The RN-SRL-PRO3V cable assembly is assembled with a fixed TTL level of +3.3V. Deriving its power from the USB bus connection, the RN-SRL-PRO3V is USB 2.0 Full Speed compatible and inherently complies with all of the Prolific PL2303HXD documented features and specifications. RN-SRL-PRO3V also includes support for data transfer rates of up to 12Mbaud and support and User Customizable Descriptors for OTPROM programming including User defined serial numbers.
- Enables USB to Serial TTL conversion/bridging
- Connects to device (Microcontroller) UART or I/O
- I/O includes TX, RX, RTS, CTS, VCC, and GND
- Parity error, frame error, and serial bread detection supported
- Data flow controlled by RTS/CTS, DSR/DTR, or XON/XOFF
- Internal EEPROM with allocated user writable area
- External logic powered from USB port at +3V
- PCB assembly powered by USB Bus
- Zero cost royalty free drivers and virtual comm port software
Especificaciones técnicas
USB to 3.3V TTL Converter
Terminación Libre / Pelada
1.8m
-
12Mbaud
-
6ft
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
