
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $278.010 |
| 5+ | $262.340 |
| 10+ | $246.640 |
| 25+ | $237.800 |
| 50+ | $228.190 |
Información del producto
Resumen del producto
Brad M12 Power L-Code Connector System is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With IP67-sealed interface, this connector enhances protection against dust and water ingress, while the Weld-Slag and Oil-Resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers. This makes it a versatile and effective solution across multiple applications and industries.
- 120500 series Micro-Change (M12), 5 poles, female (90°) to pigtail single ended cordset
- Cable jacket color is gray, coupling style is threaded
- IP67 rated, maximum current per contact is 16A
- Cable diameter is 0.445", cable length is 32.81'
- WSOR TPU cable jacket material, TPE connector body material
- Brass contact material, gold mating plating material, nickel-plated brass coupling nut
- L-coded, operating temperature range from -25° to +85°C
- Maximum voltage rating is 63V AC/DC
- UL 21215 wire/cable type
- 14AWG wire size
Especificaciones técnicas
Receptáculo Micro-Changede 90°
5 Contactos
32.81
Lead
Extremo Libre
10
Micro-Change 120500 Series
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
