
| Cantidad | Precio en USD |
|---|---|
| 2500+ | $0.731 |
| 5000+ | $0.705 |
Información del producto
Resumen del producto
The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 protection
Especificaciones técnicas
Serie MX150L
Crimpado
12
Cobre
No SVHC (10-Jun-2022)
Pin
10
Conectores de Carcasa Plug Molex Serie MX150L 19433
Contactos Estañados
Documentos técnicos (2)
Alternativas para el número de pieza 19431-0001
3 productos encontrados
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
