
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.850 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $3.340 |
| 250+ | $3.190 |
| 500+ | $3.040 |
| 1000+ | $2.900 |
Información del producto
Resumen del producto
The 90131-0770 is a 20-circuit 2-row 2.54mm pitch C-Grid III™ Vertical Header with gold-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Especificaciones técnicas
Cable-a-Tarjeta
2Líneas
Through Hole Straight
Sin Envoltura
Contactos con Recubrimiento de Oro
Cuerpo de PET (Poliéster), Fibra de Vidrio
3
2.54
20Contactos
C-Grid III 90131 Series
Latón
Pin Header
Recto
No SVHC (04-Feb-2026)
Documentos técnicos (4)
Alternativas para el número de pieza 90131-0770
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
