
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.973 |
| 10+ | $0.699 |
| 25+ | $0.622 |
| 50+ | $0.548 |
| 100+ | $0.467 |
| 500+ | $0.399 |
| 1000+ | $0.343 |
| 2500+ | $0.316 |
Información del producto
Resumen del producto
MCCB1C476M2DCB is a high-quality tantalum capacitor with a capacitance of 47µF and a voltage rating of 16 V, offering ±20% tolerance. Designed for through-hole (PC pin) mounting, this capacitor has a compact size of 5.1 mm and features a low equivalent series resistance (ESR) of 1.3 ohms, ensuring efficient performance in power filtering and decoupling applications. Its robust construction makes it ideal for use in a wide range of electronic devices, including power supplies, automotive circuits, and communication systems. MCCB1C476M2DCB delivers reliable capacitance and stability, making it an excellent choice for high-performance applications requiring durable and efficient energy storage.
- Epoxy coated solid electrolytic tantalum capacitors
- Excellent frequency and temperature coefficients
- Resin dipped type capacitors for general purpose applications
- Operating temperature range from -55°C to 125°C
- Capacitance tolerance is 20%
Especificaciones técnicas
47µF
± 20%
5.1mm
-
Radial Leaded
-
MCCB Series
125°C
To Be Advised
16V
PC Pin
1.3ohm
-
8mm
14mm
-55°C
-
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
