
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $25.430 |
| 5+ | $23.610 |
| 10+ | $22.550 |
| 25+ | $21.350 |
| 50+ | $19.850 |
| 100+ | $18.640 |
| 250+ | $16.830 |
Información del producto
Resumen del producto
MP008425 digital hour meter comes with a user-friendly 5mm high 6 digit LCD with in-built non-volatile memory (EEPROM) offering exceptional reliability. It also provides remote reset option and runs with minimal power consumption of 0.4W. With supply voltage of 12 - 48V AC/DC, this product has memory retention period of 100 years for max of 99999.9hrs measurement range. It's wide operating temperature range of - 10°C to +50°C and accuracy of ±0.02% makes it the most reliable one in its segment. It packs itself with a robust IP54 protected front panel and easy screw mounted bezel installation that makes it fit neat into tough industrial applications.
- 6-digit LCD 5mm height
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.4W
- Supply 12-48 VAC/DC
Especificaciones técnicas
12V
-
24mm
MP Panel-Mount Timers
48V
99999.9h
48mm
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
