
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $10.510 |
| 25+ | $9.220 |
| 50+ | $8.250 |
| 100+ | $7.710 |
Información del producto
Resumen del producto
Introducing MPP12-6B207MM2CAS05L00 our subminiature, sealed, non-illuminated off-on type pushbutton switch, designed to meet the demands of compact electronic devices requiring precise and reliable control. With a sleek and low-profile design, this switch offers seamless integration into any application. Its sealed construction ensures durability and protection against environmental factors such as dust and moisture, making it ideal for use in challenging conditions. Featuring a tactile response for enhanced user feedback, this switch provides smooth operation and long-lasting performance. Trust our subminiature, sealed, round-flat pushbutton switches for your next project's control needs.
- Off-(on) switch function
- Non-illuminated pushbutton switch
- Simple installation process, facilitating quick and hassle-free integration
- Engineered with high-quality materials, this switch is built to last
- Offer protection against dust, moisture, and other contaminants
- Withstand harsh environments with sealed construction
Contenido
x1 Push button switch, 17.50 dia.
Notas
Superior water & dustproof product with IP68 degree of protection.
Especificaciones técnicas
MP Pushbutton Switches Round-Flat
SPST
Round Flat
400
200mA
IP68
Panel Mount
Non Illuminated
Lead (21-Jan-2025)
13.6
Off-(On)
Blue
32
50V
IP68
Solder Lug
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
